TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, 1 NC, IP20, IP65

Subtotal (1 unit)*

$32.13

(exc. GST)

$35.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.13

*price indicative

RS Stock No.:
171-033
Mfr. Part No.:
PBES22L010R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22.3mm

Contact Configuration

1 NC

Series

PBES22

Illuminated

Yes

IP Rating

IP20, IP65

Colour

Red

Contact Current

10A

Contact AC Voltage

120V ac

Switch Configuration

Maintained

Standards/Approvals

RoHS, IEC 60947-5-1, IEC 60947-5-5

Hazardous Area Certification

No

Head Diameter

22mm

Length

56mm

Width

40mm

Push Button Material

Polyamide

COO (Country of Origin):
TW
The TE Connectivity Emergency Stop Push Button offered in illuminated or non illuminated styles. When mounted, the switch offers IP65 protection on the front of the panel. Easy to terminate screw terminals allow fast termination. Easy to terminate screw terminals allow fast and virtually tool free termination. Optional mounting plate is also available with this series.

IEC 60947-5-1 and IEC 60947-5-5 standard

22mm mounting hole

Simple and easy mounting

Contact blocks with screw terminals

Gold plating

High actuation force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy