Pilz 400 Series Illuminated Emergency Stop Push Button, 22.3 mm Cutout, IP65
- RS Stock No.:
- 313-642
- Mfr. Part No.:
- 400134
- Brand:
- Pilz
Subtotal (1 unit)*
$224.86
(exc. GST)
$247.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.86 |
*price indicative
- RS Stock No.:
- 313-642
- Mfr. Part No.:
- 400134
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Illuminated | Yes | |
| Series | 400 | |
| IP Rating | IP65 | |
| Colour | Yellow | |
| Terminal Type | Screw | |
| Contact AC Voltage | 30V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | TÜV, EAC, CE, cULus Listed | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Illuminated Yes | ||
Series 400 | ||
IP Rating IP65 | ||
Colour Yellow | ||
Terminal Type Screw | ||
Contact AC Voltage 30V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals TÜV, EAC, CE, cULus Listed | ||
Width 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Pushbutton features an IP65 protection rating, an E-STOP symbol, and a logo. It is designed to operate reliably in ambient temperatures ranging from -25 to 50 °C.
CE and cULus listed
Any mounting position
RoHS compliant
Related links
- Pilz 400 Series Illuminated Emergency Stop Push Button IP65
- Pilz 400 Series Emergency Stop Push Button IP65
- Pilz 400 Series Emergency Stop Push Button IP6K9K
- Pilz 400 Series Illuminated Emergency Stop Push Button DPST
- Pilz 400133 Series Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- Pilz 400 Series Turn to Release Illuminated Emergency Stop Push Button
- Pilz 400 Series Turn to Release Illuminated Emergency Stop Push Button DPST
- EAO Compact Series Maintained Illuminated Emergency Stop Push Button 1 NC IP65
