Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NC, IP69K, IP69,
- RS Stock No.:
- 103-8533
- Mfr. Part No.:
- 3SU1150-1HB20-1CG0
- Brand:
- Siemens
Subtotal (1 unit)*
$153.92
(exc. GST)
$169.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 13 November 2026
Units | Per unit |
|---|---|
| 1 + | $153.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 103-8533
- Mfr. Part No.:
- 3SU1150-1HB20-1CG0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NC | |
| Push Button Actuation | Twist Release | |
| Housing Material | Metal | |
| Series | SIRIUS ACT 3SU11 | |
| Illuminated | No | |
| IP Rating | IP69K, IP69, IP20, IP67, IP66 | |
| Colour | Red | |
| Terminal Type | Screw | |
| Head Style | Mushroom | |
| Number of Auxiliary Contacts | 1 | |
| Contact Current | 10A | |
| Contact DC Voltage | 500V dc | |
| Contact AC Voltage | 500V ac | |
| Depth | 48.6mm | |
| Switch Configuration | NC | |
| Standards/Approvals | EN ISO 13850 | |
| Hazardous Area Certification | No | |
| Head Diameter | 40mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Width | 75mm | |
| Push Button Material | Metal | |
| Safety Contacts | 1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NC | ||
Push Button Actuation Twist Release | ||
Housing Material Metal | ||
Series SIRIUS ACT 3SU11 | ||
Illuminated No | ||
IP Rating IP69K, IP69, IP20, IP67, IP66 | ||
Colour Red | ||
Terminal Type Screw | ||
Head Style Mushroom | ||
Number of Auxiliary Contacts 1 | ||
Contact Current 10A | ||
Contact DC Voltage 500V dc | ||
Contact AC Voltage 500V ac | ||
Depth 48.6mm | ||
Switch Configuration NC | ||
Standards/Approvals EN ISO 13850 | ||
Hazardous Area Certification No | ||
Head Diameter 40mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Width 75mm | ||
Push Button Material Metal | ||
Safety Contacts 1 NC | ||
- COO (Country of Origin):
- DE
Siemens 3SU1 Series Emergency Stop Push Button, 22mm Cutout Diameter, Panel Mount - 3SU1150-1HB20-1CG0
Features & Benefits
Applications
Does it require any special tools for installation?
Related links
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K IP69,
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP20
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
