Eaton M22 Series, Turn to Release, Emergency Stop Push Button Head 38 mm Diameter
- RS Stock No.:
- 276-6636
- Mfr. Part No.:
- 271499 M22S-PVT
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$123.85
(exc. GST)
$136.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $123.85 |
| 5 - 9 | $120.14 |
| 10 + | $108.14 |
*price indicative
- RS Stock No.:
- 276-6636
- Mfr. Part No.:
- 271499 M22S-PVT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Emergency Stop Push Button Head | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black | |
| Push Button Actuation | Turn to Release | |
| Push Button Style | Mushroom | |
| IP Rating | IP67, IP69K | |
| Illuminated | No | |
| Push Button Diameter | 38mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Emergency Stop Push Button Head | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black | ||
Push Button Actuation Turn to Release | ||
Push Button Style Mushroom | ||
IP Rating IP67, IP69K | ||
Illuminated No | ||
Push Button Diameter 38mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
Eaton M22 Series Emergency Stop Push Button Head, 22.5mm Cutout Diameter, 38mm Push Button Diameter - 271499 M22S-PVT
This Emergency Stop Push Button Head is an essential component for industrial safety applications. Designed as a mushroom push button with a diameter of 38mm, it features a reliable turn-to-release mechanism that enhances user safety during emergency situations. With a robust black colour and high degree of protection (IP67/IP69K), this device ensures reliability in demanding environments.
Features & Benefits
• Durable IP67/IP69K rating allows for use in harsh conditions
• Mechanical lifespan of 100,000 operations ensures long-term reliability
• Turn-to-release function promotes immediate action in emergencies
• Non-illuminated design prevents distractions during operation
• Fits standard cutout diameter of 22.5mm for easy installation
• Switch actuating force of 50N provides tactile feedback for effective control
• Mechanical lifespan of 100,000 operations ensures long-term reliability
• Turn-to-release function promotes immediate action in emergencies
• Non-illuminated design prevents distractions during operation
• Fits standard cutout diameter of 22.5mm for easy installation
• Switch actuating force of 50N provides tactile feedback for effective control
Applications
• Used for emergency stop control in machinery
• Suitable for automation systems requiring immediate shutdown
• Ideal for electrical panels in industrial settings
• Used in safety circuits across manufacturing processes
• Suitable for automation systems requiring immediate shutdown
• Ideal for electrical panels in industrial settings
• Used in safety circuits across manufacturing processes
How does the design of this push button enhance safety?
The mushroom-shaped design provides easy access and visibility, allowing operators to quickly locate and engage the button during emergencies. Its tactile surface ensures users can confidently activate the switch without confusion.
What type of environments is this device suitable for?
This device is designed for robust applications, particularly in environments with exposure to water, dust, or extremes of temperature, making it perfect for various industrial settings.
Can this emergency stop button be used in sequence with other devices?
Yes, it can be integrated into complex safety systems, enabling sequential operation with other emergency stop controls for comprehensive safety management in machinery and equipment.
Note
Eaton formerly known as Moeller
Related links
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton RMQ Titan M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 60 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 45 mm Diameter
