Eaton M22 Series, Pull to Release, Emergency Stop Push Button Head 38 mm Diameter
- RS Stock No.:
- 272-2309
- Mfr. Part No.:
- 230962 M22S-PVL
- Brand:
- Eaton
Subtotal (1 unit)*
$92.74
(exc. GST)
$102.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.74 |
*price indicative
- RS Stock No.:
- 272-2309
- Mfr. Part No.:
- 230962 M22S-PVL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Emergency Stop Push Button Head | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black | |
| Push Button Actuation | Pull to Release | |
| Push Button Style | Mushroom | |
| IP Rating | IP67, IP69K | |
| Illuminated | Yes | |
| Push Button Diameter | 38mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Emergency Stop Push Button Head | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black | ||
Push Button Actuation Pull to Release | ||
Push Button Style Mushroom | ||
IP Rating IP67, IP69K | ||
Illuminated Yes | ||
Push Button Diameter 38mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton M22 Series Emergency Stop Push Button Head, 22.5mm Cutout Diameter, IP67 & IP69K Protection Rating - 230962 M22S-PVL
This emergency stop push button head is designed for industrial use, offering a robust and effective safety solution. It features a mushroom-shaped design with an actuator diameter of 38mm and is illuminated, ensuring visibility even in low-light conditions. The device has an IP67 and IP69K rating, making it resistant to dust and water, and Ideal for harsh environments.
Features & Benefits
• Mushroom-shaped design allows for easy identification and operation
• Illuminated feature enhances visibility during emergency situations
• Pull-to-release actuation ensures swift and simple operation
• High protection rating guarantees longevity in challenging conditions
• Suitable for ambient temperatures ranging from -25°C to 70°C
• Mechanical lifespan of 100,000 operations ensures reliability
• Illuminated feature enhances visibility during emergency situations
• Pull-to-release actuation ensures swift and simple operation
• High protection rating guarantees longevity in challenging conditions
• Suitable for ambient temperatures ranging from -25°C to 70°C
• Mechanical lifespan of 100,000 operations ensures reliability
Applications
• Used in automation systems for emergency shutdown procedures
• Functions effectively in industrial machinery and equipment
• Suitable for electrical panel requiring safety devices
• Installed where high visibility is essential in emergencies
• Functions effectively in industrial machinery and equipment
• Suitable for electrical panel requiring safety devices
• Installed where high visibility is essential in emergencies
What materials make this suitable for varied environmental conditions?
The push button head is constructed to meet rigorous standards, with an IP67 and IP69K rating ensuring protection from dust and moisture, making it Ideal for use in harsh environments.
How does the pull-to-release feature enhance operational safety?
This feature allows for quick disengagement, which is Crucial during emergencies, enabling users to stop machinery instantly and minimise potential hazards.
Can it be integrated into custom automation systems?
Yes, compatibility with SmartWire-DT allows seamless integration into existing automation architectures, enhancing safety and efficiency.
What is the expected performance under mechanical stress?
The device is designed to withstand mechanical impacts, with a shock resistance rating of 50g, making it reliable in high-stress situations.
Related links
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton RMQ Titan M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton RMQ Titan M22 Series Emergency Stop Push Button Head
- Eaton M22 Series Emergency Stop Push Button Head 30 mm Diameter
