Eaton M22 Series, Turn to Release, Emergency Stop Push Button Head 38 mm Diameter
- RS Stock No.:
- 276-6515
- Mfr. Part No.:
- 147403 M22Y-PVT
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$442.36
(exc. GST)
$486.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $88.472 | $442.36 |
*price indicative
- RS Stock No.:
- 276-6515
- Mfr. Part No.:
- 147403 M22Y-PVT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Emergency Stop Push Button Head | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Yellow | |
| Push Button Actuation | Turn to Release | |
| Push Button Style | Mushroom | |
| IP Rating | IP67, IP69K | |
| Illuminated | No | |
| Push Button Diameter | 38mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Emergency Stop Push Button Head | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Yellow | ||
Push Button Actuation Turn to Release | ||
Push Button Style Mushroom | ||
IP Rating IP67, IP69K | ||
Illuminated No | ||
Push Button Diameter 38mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
Eaton M22 Series Emergency Stop Push Button Head, 22.5mm Cutout Diameter, Yellow Push Button - 147403 M22Y-PVT
This emergency stop push button head is designed for safe and efficient operation in various industrial applications. Featured in a yellow, mushroom-shaped design, it measures 38mm in diameter and has a cutout diameter of 22.5mm. Built with a turn-to-release function, this non-illuminated push button ensures immediate activation, Crucial for emergency scenarios. It boasts a robust construction with an IP67 and IP69K rating for superior resistance to water and dust ingress.
Features & Benefits
• Ergonomic mushroom shape enhances visibility and ease of use
• Turn-to-release actuation provides straightforward emergency response
• IP67/IP69K rating ensures protection against dust and water
• Robust mechanical lifespan of 100,000 operations for extended reliability
• Operating temperature range from -25°C to 70°C for versatile usage
• Designed to withstand mechanical shocks of up to 50g for durability
• Turn-to-release actuation provides straightforward emergency response
• IP67/IP69K rating ensures protection against dust and water
• Robust mechanical lifespan of 100,000 operations for extended reliability
• Operating temperature range from -25°C to 70°C for versatile usage
• Designed to withstand mechanical shocks of up to 50g for durability
Applications
• Used in machinery to ensure Rapid shutdown during emergencies
• Ideal for control panels in automated production lines
• Effective in emergency stop systems for safety-critical equipment
• Applicable in manufacturing environments with harsh conditions
• Compatible with smart wire connections for enhanced functionality
• Ideal for control panels in automated production lines
• Effective in emergency stop systems for safety-critical equipment
• Applicable in manufacturing environments with harsh conditions
• Compatible with smart wire connections for enhanced functionality
What is the maximum mechanical shock this device can withstand?
It can endure mechanical shocks of up to 50g, complying with IEC/EN 60068-2-27 standards.
How does the turn-to-release mechanism work in emergency situations?
The turn-to-release feature allows the push button to reset quickly after activation, ensuring readiness for subsequent use in emergencies.
Can it operate effectively in extreme temperatures?
Yes, it functions optimally within an ambient temperature range of -25°C to 70°C, making it suitable for varied conditions.
What certifications does this button hold for safety and compliance?
It meets several standards including IEC/EN 60947-5 and UL 508, ensuring reliability in safety applications.
Is this device suitable for outdoor use?
The IP67 and IP69K ratings confirm its capability to withstand water and dust, making it suitable for outdoor environments.
Note
Eaton formerly known as Moeller
Related links
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton RMQ Titan M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 60 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 45 mm Diameter
