Eaton M22 Series, Pull to Release, Emergency Stop Push Button Head 38 mm Diameter
- RS Stock No.:
- 272-1267
- Mfr. Part No.:
- 178983 M22-PV-ESS
- Brand:
- Eaton
Subtotal (1 unit)*
$89.19
(exc. GST)
$98.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $89.19 |
*price indicative
- RS Stock No.:
- 272-1267
- Mfr. Part No.:
- 178983 M22-PV-ESS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Pull to Release | |
| Push Button Style | Non-Lighted | |
| IP Rating | IP66 | |
| Illuminated | No | |
| Push Button Diameter | 38mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Actuation Pull to Release | ||
Push Button Style Non-Lighted | ||
IP Rating IP66 | ||
Illuminated No | ||
Push Button Diameter 38mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton M22 Series Emergency Stop Push Button Head, 22.5mm Cutout Diameter, Red Push Button Colour - 178983 M22-PV-ESS
This Emergency Stop Push Button Head is designed for reliable emergency shutdown functionality in industrial settings. Featuring a robust mushroom-shaped design with a diameter of 38mm, this non-illuminated push button offers a pull-to-release actuation method for quick access during emergency situations. It boasts an IP66 rating, ensuring protection against dust and water ingress, making it suitable for various challenging environments.
Features & Benefits
• Pull-to-release mechanism enhances safety in emergencies
• Non-illuminated design reduces complexity in operation
• IP66 rating guarantees protection against dust and water
• Mechanical lifespan of 100,000 operations ensures durability
• Shock resistance up to 50 g provides reliability in harsh conditions
• Compatible with 22.5mm cutouts for easy installation
• Non-illuminated design reduces complexity in operation
• IP66 rating guarantees protection against dust and water
• Mechanical lifespan of 100,000 operations ensures durability
• Shock resistance up to 50 g provides reliability in harsh conditions
• Compatible with 22.5mm cutouts for easy installation
Applications
• Used for emergency stop functions in automated machinery
• Ideal for industrial equipment requiring quick shutdown options
• Suitable for control panels in electrical installations
• Effective in safety systems within mechanical industries
• Ideal for industrial equipment requiring quick shutdown options
• Suitable for control panels in electrical installations
• Effective in safety systems within mechanical industries
What makes this push button suitable for harsh environments?
The push button's IP66 rating provides excellent protection against dust and water, ensuring consistent performance in challenging conditions.
How frequently can this button be operated without issue?
It has a mechanical lifespan of up to 100,000 operations, allowing for extensive use without compromising functionality.
Can this push button be used in outdoor settings?
Yes, the robust design and high IP66 rating allow it to withstand outdoor elements effectively, making it suitable for external applications.
What is the actuation force required for operation?
It requires an actuation force of 50 N, which balances ease of use with the necessary force for reliable operation.
Is this push button compliant with safety standards?
Yes, it meets various safety standards, including IEC/EN 60947 and CSA certifications, ensuring its reliability in industrial applications.
Related links
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton RMQ Titan M22 Series Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series Rotary Emergency Stop Push Button 22.5 mm Cutout, IP66
- Eaton M22 Series Pull to Release Emergency Stop Push Button 22 mm Cutout IP66
