MG Chemicals White Acrylic Electronic Varnishes for Corrosion Protection
- RS Stock No.:
- 687-856
- Mfr. Part No.:
- 4228A-4L
- Brand:
- MG Chemicals
Subtotal (1 unit)*
$411.51
(exc. GST)
$452.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $411.51 |
*price indicative
- RS Stock No.:
- 687-856
- Mfr. Part No.:
- 4228A-4L
- Brand:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Colour | White | |
| Product Type | Electronic Varnishes | |
| Application | Corrosion Protection | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 180°C | |
| Package Type | Can | |
| Base Material | Acrylic | |
| Dielectric Strength | 3700V/mil | |
| Trade Name | 4228A | |
| Minimum Operating Temperature | 180°C | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Colour White | ||
Product Type Electronic Varnishes | ||
Application Corrosion Protection | ||
Product Form Liquid | ||
Maximum Operating Temperature 180°C | ||
Package Type Can | ||
Base Material Acrylic | ||
Dielectric Strength 3700V/mil | ||
Trade Name 4228A | ||
Minimum Operating Temperature 180°C | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The MG Chemicals Red insulating varnish is a 1-part low-viscosity HAPs-free coating that cures at room temperature and adheres well to metals glass and most plastics. It insulates high-voltage components like motor windings and transformer coils against arcing and discharge while also protecting metals from corrosion.
Excellent dielectric properties
Fast dry time
HAPs-free
Adheres well to metals, glass and many plastics
Provides excellent protection against moisture
Related links
- MG Chemicals White Acrylic Electronic Varnishes for Corrosion Protection
- MG Chemicals White Acrylic Resin Electronic Varnishes for Corrosion Protection
- MG Chemicals Black Acrylic Electronic Varnishes for Corrosion Protection
- MG Chemicals White Acrylic Conformal Coating 125 °C min, -65 °C max
- MG Chemicals Acrylic Conformal Coating -65 °C min, 130 °C max
- MG Chemicals 3.8 L Can Paint Thinner
- MG Chemicals 3.78 L Can Paint Thinner
- MG Chemicals Acrylic Electronic Varnish & Lacquer for Marine
