MG Chemicals 3.78 L Can Paint Thinner
- RS Stock No.:
- 238-4454
- Mfr. Part No.:
- 4351-4L
- Brand:
- MG Chemicals
Bulk discount available
Subtotal (1 unit)*
$204.02
(exc. GST)
$224.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $204.02 |
| 15 - 39 | $195.85 |
| 40 + | $187.67 |
*price indicative
- RS Stock No.:
- 238-4454
- Mfr. Part No.:
- 4351-4L
- Brand:
- MG Chemicals
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
| Brand | MG Chemicals | |
| Product Type | Paint Thinner | |
| Package Type | Can | |
| Package Size | 3.78 L | |
| Application | Cleaner, EMI | |
| VOC Content | 800g/ml | |
| Standards/Approvals | ISO 9001:2008 | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Paint Thinner | ||
Package Type Can | ||
Package Size 3.78 L | ||
Application Cleaner, EMI | ||
VOC Content 800g/ml | ||
Standards/Approvals ISO 9001:2008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The MG Chemical is a thinner is used to dilute EMI/RFI shielding coatings that require mild, plastic-safe solvents. As a cleaner, it is effective at removing various contaminants such as oil and greasy flux residues without harming the substrate before coating the surface.
Plastic safe – compatible with most sensitive substrates
Used in electronic parts and enclosures
Mild diluent designed for EMI/RFI shielding products
Moderately fast evaporation rate
Related links
- MG Chemicals 3.8 L Can Paint Thinner
- MG Chemicals Grey Nickel Conductive Paint for Shielding Engine Room Electronic
- MG Chemicals Silicone Grease 85 ml MG Chemicals
- MG Chemicals Grease 25 ml MG Chemicals
- MG Chemicals Carbon Conductive Silicone Grease 454 ml MG Chemicals
- MG Chemicals Carbon Conductive Silicone Grease 85 ml MG Chemicals
- MG Chemicals Carbon Conductive Silicone Grease 73 ml MG Chemicals Food Safe
- MG Chemicals Thermal Grease, 1.8W/m·K