CRC Contact Cleaner Plus 250 ml Can

Bulk discount available

Subtotal (1 unit)*

$27.78

(exc. GST)

$30.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$27.78
15 - 39$27.01
40 +$25.87

*price indicative

RS Stock No.:
221-3739
Mfr. Part No.:
32662
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Electrical Contact Cleaner

Product Form

Liquid

Trade Name

Contact Cleaner Plus

Package Type

Can

Package Size

250 ml

Application

Electronic Sporting Equipment, Consumer Electronics

Standards/Approvals

No

COO (Country of Origin):
BE

CRC Contact Cleaner FPS Electrical Contact Cleaner, Package size 250 ml, Can Package - 32662


This electrical contact cleaner is an effective precision cleaning solution specifically designed for use in a range of electronic applications. As a 250ml aerosol can, it contains a high purity solvent that effectively removes contaminants from electrical components, thus enhancing the performance and reliability of various equipment.

Features & Benefits


• Fast drying formula removes flux traces and light oils

• Non corrosive and safe for all metal surfaces

• Leaves no residue after evaporation

• 360° spray valve allows convenient requirement

• Prevents corrosion and arcing in electrical systems

Applications


• Used with relays and switches to ensure clear signals

• Ideal for cleaning printed circuit boards and connectors

• Suitable for use on terminals, plugs, and sockets

• Ideal for maintenance on generator and motor controls

• Used for cleaning laboratory test equipment

What precautions should be taken during usage?


It’s essential to avoid spraying on live electrical equipment. Ensure the system is deactivated before applying the cleaner, and maintain adequate ventilation during use to prevent vapour accumulation.

How does the cleaner enhance the lifespan of electrical components?


Regular application dissolves contaminants that cause moisture retention, which can lead to corrosion or contact failures. This maintenance prolongs the operational lifespan of critical components.

Can this cleaner be used on sensitive plastics?


It is safe for most rubbers and plastics, but it’s recommended to test on sensitive materials beforehand to avoid any potential damage.

Related links