CRC QD-Contact Cleaner 250 ml Aerosol
- RS Stock No.:
- 131-6322
- Mfr. Part No.:
- 32671
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 131-6322
- Mfr. Part No.:
- 32671
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Electrical Contact Cleaner | |
| Product Form | Liquid | |
| Trade Name | QD-Contact Cleaner | |
| Package Type | Aerosol | |
| Package Size | 250 ml | |
| Application | Contacts | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Electrical Contact Cleaner | ||
Product Form Liquid | ||
Trade Name QD-Contact Cleaner | ||
Package Type Aerosol | ||
Package Size 250 ml | ||
Application Contacts | ||
Standards/Approvals No | ||
RoHS Status: Exempt
CRC Electrical Contact Cleaner, Aerosol Package, 250ml Package size - 32671
This electrical contact cleaner is formulated for the precise cleaning of electrical contacts in various electronic devices. Its non-conductive properties are vital for the preservation of sensitive components, promoting optimal performance and extending lifespan. By effectively eliminating dirt, grease, and oxidation, it serves an important function in electrical maintenance across different sectors.
Features & Benefits
• Non-conductive formula ensures safety during application
• Quick-drying feature increases cleaning efficiency
• Versatile aerosol design allows for straightforward and accurate application
• Cleans contacts and circuit boards without leaving residue
• Compatible with numerous electrical maintenance products
• Suitable for routine maintenance in electronics and automation fields
Applications
• Ideal for cleaning switches, relays, and connectors
• Enhances electrical performance on circuit boards
• Appropriate for sensitive equipment in automation and electronics
• Recommended for maintenance within electrical and mechanical industries
What type of surfaces can it be applied to?
It is suitable for metal contacts and circuit boards.
Can it be used on sensitive electronic equipment?
Yes, it is specifically designed for electronics, ensuring safe use.
How quickly does it dry after application?
The cleaner dries rapidly, helping to reduce downtime.
Is it safe to use on printed circuit boards?
Yes, it is effective for cleaning PCBs without causing damage.
How often should I use it for maintenance?
Regular application is advised depending on how frequently the equipment operates and its exposure to contaminants.
Related links
- CRC QD-Contact Cleaner 500 ml Aerosol
- CRC CRC QD Contact Cleaner Electronic Cleaner 325.31 ml Aerosol
- 3-EN-UN 3-EN-UN TECHNIQUE Cleaner 250 ml Aerosol
- CRC Contact Cleaner Plus 250 ml Aerosol
- Ambersil N.F. Precision Cleaner General Purpose Electronic Cleaning Solvent 250 ml Aerosol
- AF Screne-Clene Screen Cleaner 250 ml Aerosol
- CRC N.F. Electronic Cleaner General Purpose Electronic Cleaning Solvent 250 ml Aerosol
- CRC Oxide Clean Plus 250 ml Aerosol
