3-EN-UN 3-EN-UN TECHNIQUE Cleaner 250 ml Aerosol
- RS Stock No.:
- 210-3092
- Mfr. Part No.:
- 33091
- Brand:
- 3-EN-UN
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 210-3092
- Mfr. Part No.:
- 33091
- Brand:
- 3-EN-UN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3-EN-UN | |
| Sub Type | Cleaner | |
| Product Type | Electrical Contact Cleaner | |
| Product Form | Liquid | |
| Trade Name | 3-EN-UN TECHNIQUE | |
| Package Type | Aerosol | |
| Package Size | 250 ml | |
| Application | Consumer Electronics, Electronic Sporting Equipment | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3-EN-UN | ||
Sub Type Cleaner | ||
Product Type Electrical Contact Cleaner | ||
Product Form Liquid | ||
Trade Name 3-EN-UN TECHNIQUE | ||
Package Type Aerosol | ||
Package Size 250 ml | ||
Application Consumer Electronics, Electronic Sporting Equipment | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Contact Cleaner 3-EN-UN Technique 250 ml
Formulated with solvents, 3-EN-UN® TECHNIQUE Contact Cleaner removes greasy deposits, polar dirt and other grime from electrical and electronic equipment: contactors, switches, terminals, printed circuits, relays, sensors, etc. Compatible with most metals, plastics and rubbers, it evaporates quickly, leaving no residue. It prevents oxidation and keeps equipment running smoothly over time.
Key Features
Fast action : Decolls and eliminates polar soils, grease deposits, dust, oxide deposits and miscellaneous soils from electrical and electronic equipment.
Quick-drying, quick-evaporating formula that leaves no residue
Non electrical conductor, it is safe for sensitive electrical equipment and delicate material.
Compatible with all metals, vinyls, plastics and rubbers
For use from +5°c to +30°c on cold and powerless surfaces
Compatibility : Compatible with all metals and plastics
How to use : Switch off all electrical and electronic systems before use. Spray from a distance of 15 to 30 cm. Allow the product to work for a few seconds. Dry any excess with a cloth if necessary. Wait for the product to evaporate completely and air the room well before switching the equipment back on.
Destinations : Contactors, switches, terminals, printed circuits, relays, sensors, electric motors, potentiometers, etc.
Related links
- 3-EN-UN 3-EN-UN TECHNIQUE Chain & Cable Lubricant 250 ml Aerosol
- 3-EN-UN 3-EN-UN TECHNIQUE Door & Window Lubricant 250 ml Aerosol
- 3-EN-UN 3-EN-UN TECHNIQUE Multi Purpose Lubricant Silicone Lubricant 250 ml Aerosol
- 3-EN-UN TECHNIQUE Degreaser 500 ml Aerosol
- 3-EN-UN 3-EN-UN Lock Lubricant 100 ml Aerosol
- 3-EN-UN Super Dégrippant Multi Purpose Lubricant Super Anti-Seize 250 ml Aerosol
- AF Screne-Clene Screen Cleaner 250 ml Aerosol
- CRC QD-Contact Cleaner 250 ml Aerosol
