Block PM-0824-240-0, 0.5 → 6 A, DIN Rail Mount 24V POWER MINI Electronic Circuit breaker
- RS Stock No.:
- 890-2913
- Mfr. Part No.:
- PM-0824-240-0
- Brand:
- Block
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$202.61
(exc. GST)
$222.87
(inc. GST)
- RS Stock No.:
- 890-2913
- Mfr. Part No.:
- PM-0824-240-0
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Series | POWER MINI | |
| Current Rating | 0.5 → 6A | |
| Rated DC Voltage | 24V | |
| Mounting Style | DIN Rail Mount | |
| Length | 90mm | |
| Width | 45mm | |
| Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Block | ||
Series POWER MINI | ||
Current Rating 0.5 → 6A | ||
Rated DC Voltage 24V | ||
Mounting Style DIN Rail Mount | ||
Length 90mm | ||
Width 45mm | ||
Depth 99mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Block PM-0824-120-0
- Block PM-0724-200-0
- Block PC-0824-480-0
- Block Circuit Breaker 10A 24V
- Phoenix Contact Relay Module 24V dc Coil 10mA Load
- Phoenix Contact Relay Module 24V dc Coil 10mA Load
- Wieland flare Series Interface Relay Module 24V ac/dc Coil 1-Pole
- Finder 48 Series Interface Relay 24V ac Coil, SPDT

