Stock information currently inaccessible
- RS Stock No.:
- 890-2904
- Mfr. Part No.:
- PM-0724-200-0
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Select all | ||
|---|---|---|
Brand Block | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Block Circuit Breaker 10A 24V
- Block PM-0824-120-0
- Block PM-0824-240-0 DIN Rail Mount 24V POWER MINI Electronic Circuit breaker
- Block PC-0824-480-0
- Phoenix Contact CAPAROC PM S-R Electronic Circuit Breaker 45A 10V dc DIN Rail Type E
- Siemens 5SM2 RC Unit 40A 230V, DIN Rail Instantaneous
- WAGO 787 Electronic Circuit Breaker 10A DIN Rail
- WAGO 857 Electronic Circuit Breaker 2A 24V, DIN Rail
