ABB Emax2 Ekip Dip LSI Electronic Circuit Breaker 2kA 690V, 4 channels Ekip Dip LSIG Release

Subtotal (1 unit)*

$28,082.97

(exc. GST)

$30,891.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28,082.97

*price indicative

RS Stock No.:
259-4742
Mfr. Part No.:
1SDA073023R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Emax2

Product Type

Electronic Circuit Breaker

Series

Ekip Dip LSI

Number of Channels

4

Current Rating

2kA

Voltage

690V

Breaking Capacity

85kA

Tripping Characteristics

Ekip Dip LSIG Release

Length

615mm

Width

425mm

Depth

407mm

Standards/Approvals

IEC

COO (Country of Origin):
IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.

Moving part for withdrawable circuit-breakers

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy