RS Better World
ABB Emax2 E2.2S 2000 Ekip Touch LI 3p F HR Electronic Circuit Breaker 2kA 690V, 3 channels Ekip Touch LI Release 2
- RS Stock No.:
- 259-3180
- Mfr. Part No.:
- 1SDA071044R1
- Brand:
- ABB
Subtotal (1 unit)*
$19,544.78
(exc. GST)
$21,499.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19,544.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 259-3180
- Mfr. Part No.:
- 1SDA071044R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | E2.2S 2000 Ekip Touch LI 3p F HR | |
| Number of Channels | 3 | |
| Current Rating | 2kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Tripping Characteristics | Ekip Touch LI Release 2 | |
| Length | 276mm | |
| Terminal Type | Rear Flat Horizontal | |
| Width | 371mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series E2.2S 2000 Ekip Touch LI 3p F HR | ||
Number of Channels 3 | ||
Current Rating 2kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Tripping Characteristics Ekip Touch LI Release 2 | ||
Length 276mm | ||
Terminal Type Rear Flat Horizontal | ||
Width 371mm | ||
Depth 270mm | ||
Standards/Approvals IEC | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.
Moving part for withdrawable circuit-breakers
IEC standard
Related links
- ABB Emax2 E2.2S 2000 Ekip Touch LI 4p F HR Electronic Circuit Breaker 2000A 690V, 4 channels Ekip Touch LI Release 2
- ABB Emax2 E2.2H 2000 Ekip Touch LI 3p F HR Electronic Circuit Breaker 2000A 690V, 3 channels Ekip Touch LI Release 2
- ABB Emax2 E2.2S 1000 Ekip Touch LI 3p F HR Electronic Circuit Breaker 1000A 690V, 3 channels Ekip Touch LI Release 2
- ABB Emax2 E4.2S 3200 Ekip Touch LI 3p F HR Electronic Circuit Breaker 3200A 690V, 3 channels Ekip Touch LI Release 2
- ABB Emax2 E2.2S 2000 Ekip Hi-Touch LSIG 3p F HR Electronic Circuit Breaker 2000A 690V Rear Flat Horizontal
- ABB Emax2 E2.2S 2000 Ekip G Touch LSIG 3p F HR Electronic Circuit Breaker 2000A 690V Rear Flat Horizontal
- ABB Emax2 E2.2S 2000 Ekip G Touch LSIG 4p F HR Electronic Circuit Breaker 2000A 690V, 4 channels Ekip G Touch LSIG
- ABB Emax2 E2.2S 2000 Ekip Dip LSI 4p F HR Electronic Circuit Breaker 2000A, 4 channels Type S