ABB Emax2 E2.2S 2000 Ekip G Touch LSIG 3p F HR Electronic Circuit Breaker 2kA 690V, 3 channels, Rear Flat Horizontal
- RS Stock No.:
- 259-3182
- Mfr. Part No.:
- 1SDA071047R1
- Brand:
- ABB
Subtotal (1 unit)*
$28,447.17
(exc. GST)
$31,291.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | $28,447.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 259-3182
- Mfr. Part No.:
- 1SDA071047R1
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | E2.2S 2000 Ekip G Touch LSIG 3p F HR | |
| Number of Channels | 3 | |
| Current Rating | 2kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Mount Type | Rear Flat Horizontal Mount | |
| Tripping Characteristics | Ekip G Touch LSIG Release | |
| Length | 270mm | |
| Terminal Type | Rear Flat Horizontal | |
| Width | 276mm | |
| Standards/Approvals | IEC | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series E2.2S 2000 Ekip G Touch LSIG 3p F HR | ||
Number of Channels 3 | ||
Current Rating 2kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Mount Type Rear Flat Horizontal Mount | ||
Tripping Characteristics Ekip G Touch LSIG Release | ||
Length 270mm | ||
Terminal Type Rear Flat Horizontal | ||
Width 276mm | ||
Standards/Approvals IEC | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
Related links
- ABB Emax2 E2.2S 2000 Ekip Hi-Touch LSIG 3p F HR Electronic Circuit Breaker 2000A 690V Rear Flat Horizontal
- ABB Emax2 E2.2S 1000 Ekip Hi-Touch LSI 3p F HR Electronic Circuit Breaker 1000A 690V Rear Flat Horizontal
- ABB Emax2 E2.2S 1000 Ekip Dip LSI 3p F HR Electronic Circuit Breaker 1000A 1000V Rear Flat Horizontal Mount
- ABB Emax2 E2.2B 1600 Ekip Dip LSIG 3p F HR Electronic Circuit Breaker 1600A 690V Rear Flat Horizontal Mount
- ABB Emax2 E6.2H 5000 Ekip Dip LSIG 3p F HR Electronic Circuit Breaker 5000A 690V Rear Flat Horizontal Mount
- ABB Emax2 E2.2S 2000 Ekip Touch LI 3p F HR Electronic Circuit Breaker 2000A 690V, 3 channels Ekip Touch LI Release 2
- ABB Emax2 E2.2S 1000 Ekip Hi-Touch LSI 4p F HR Electronic Circuit Breaker 1000A 690V Rear Flat Horizontal
- ABB Emax2 E6.2H 4000 Ekip Hi-Touch LSI 3p F HR Electronic Circuit Breaker 4000A 690V Rear Flat Horizontal