ABB Emax2 Ekip Dip LSI Electronic Circuit Breaker 2kA, 4 channels Type S

Subtotal (1 unit)*

$24,967.08

(exc. GST)

$27,463.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24,967.08

*price indicative

RS Stock No.:
259-3697
Mfr. Part No.:
1SDA071672R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Electronic Circuit Breaker

Range

Emax2

Series

Ekip Dip LSI

Number of Channels

4

Current Rating

2kA

Breaking Capacity

100kA

Tripping Characteristics

Type S

Length

371mm

Terminal Type

Rear Flat Horizontal

Width

366mm

Depth

270mm

Standards/Approvals

IEC

COO (Country of Origin):
IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.

Moving part for withdrawable circuit-breakers

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy