Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 160A 400V, DIN Rail Type AC

Subtotal (1 unit)*

$8,946.63

(exc. GST)

$9,841.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,946.63

*price indicative

RS Stock No.:
272-7586
Mfr. Part No.:
TA16D4L1604TPE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

TransferPacT

Series

TransferPacT

Current Rating

160A

Voltage

400V

Breaking Capacity

10kA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Length

164mm

Terminal Type

Screw

Width

351mm

Depth

95mm

Standards/Approvals

IEC 60947-6-1

COO (Country of Origin):
CN
The Schneider Electric low voltage power transfer switch used in industrial and commercial buildings, data centres, healthcare facilities and transportation industry. The front has a inbuilt LCD display module which is used for displaying status and alarm setting, and control by push button. This transfer switch provided 3 contact position to the front by mechanical and electrical indication. It can be fixed on the Din rail or plate and position it inside of power distribution cabinet.

Speedy transfer in less than 500 ms also reduced black out time

Secured monitoring

Multiple function modules, easy upgrade with digital features

Space saving as compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy