Eaton xPole Electronic Circuit Breaker 400V Type C

This image is representative of the product range

Subtotal (1 unit)*

$352.21

(exc. GST)

$387.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$352.21

*price indicative

RS Stock No.:
559-692
Distrelec Article No.:
300-42-713
Mfr. Part No.:
PLSM-C50/3N-MW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Series

xPole

Breaking Capacity

10kA

Voltage

400V

Tripping Characteristics

Type C

Length

80mm

Width

70mm

Depth

80mm

Standards/Approvals

RoHS, IEC/EN 60898-1

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy