Eaton Electronic Circuit Breaker
- RS Stock No.:
- 611-285
- Distrelec Article No.:
- 300-42-706
- Mfr. Part No.:
- PLSM-C25/3N-MW
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$235.19
(exc. GST)
$258.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.19 |
*price indicative
- RS Stock No.:
- 611-285
- Distrelec Article No.:
- 300-42-706
- Mfr. Part No.:
- PLSM-C25/3N-MW
- Brand:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Related links
- Eaton Electronic Circuit Breaker
- Eaton Electronic Circuit Breaker 40A
- Eaton Electronic Circuit Breaker 32A
- Eaton xPole Electronic Circuit Breaker 400V Type C
- Eaton Miniature Circuit Breaker, 1-Pole
- Eaton xPole Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Eaton xPole Miniature Circuit Breaker Type D 10 kA Breaking Capacity
- Eaton xPole Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
