WAGO 1 → 10 A 787 Electronic Circuit Breaker 10A 24V, 8 channels, DIN Rail
- RS Stock No.:
- 303-281
- Mfr. Part No.:
- 787-3668
- Brand:
- WAGO
Subtotal (1 unit)*
$585.96
(exc. GST)
$644.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 34 unit(s) shipping from 12 November 2026
- Plus 34 unit(s) shipping from 19 November 2026
- Plus 54 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $585.96 |
*price indicative
- RS Stock No.:
- 303-281
- Mfr. Part No.:
- 787-3668
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Electronic Circuit Breaker | |
| Range | 1 → 10 A | |
| Series | 787 | |
| Number of Channels | 8 | |
| Current Rating | 10A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 115mm | |
| Width | 32mm | |
| Depth | 157.5mm | |
| Standards/Approvals | UL 61010-2-201, UL 2367, EN 61000-6-3, EN 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Electronic Circuit Breaker | ||
Range 1 → 10 A | ||
Series 787 | ||
Number of Channels 8 | ||
Current Rating 10A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 115mm | ||
Width 32mm | ||
Depth 157.5mm | ||
Standards/Approvals UL 61010-2-201, UL 2367, EN 61000-6-3, EN 61000-6-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Wago Electronic Circuit Breaker is an 8-channel device with a 24 VDC input voltage and adjustable nominal current ranging from 1 to 10 A per channel. Each channel features a space-saving design with a sealable selector switch for current adjustment. It includes an illuminated, three-colored button for easy switching, resetting, and diagnostics. The device supports time-delayed switching, group tripped messages, and remote inputs to reset or switch channels. Each channel can handle a switch-on capacity of over 50,000 μF.
Fire load 4.018 MJ
Weight 250.3 g
Related links
- WAGO 787 Electronic Circuit Breaker 10A DIN Rail
- WAGO 1 to 10 A 787 Electronic Circuit Breaker 10A 24V DIN Rail
- WAGO 787 Electronic Circuit Breaker 6A DIN Rail
- WAGO 787 Electronic Circuit Breaker 10A DIN Rail
- WAGO 787 Electronic Circuit Breaker 10A DIN Rail
- WAGO 787 Electronic Circuit Breaker 6A DIN Rail
- WAGO 787 Electronic Circuit Breaker 10A 24V, DIN Rail
- WAGO 787 Electronic Circuit Breaker 6A DIN Rail
