WAGO 1 → 10 A 787 Electronic Circuit Breaker 10A 24V, 4 channels, DIN Rail
- RS Stock No.:
- 303-297
- Mfr. Part No.:
- 787-3664
- Brand:
- WAGO
Subtotal (1 unit)*
$306.96
(exc. GST)
$337.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $306.96 |
*price indicative
- RS Stock No.:
- 303-297
- Mfr. Part No.:
- 787-3664
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Range | 1 → 10 A | |
| Product Type | Electronic Circuit Breaker | |
| Series | 787 | |
| Number of Channels | 4 | |
| Current Rating | 10A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 95mm | |
| Width | 32mm | |
| Depth | 117.5mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-3, UL 2367, UL 61010-2-201 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Range 1 → 10 A | ||
Product Type Electronic Circuit Breaker | ||
Series 787 | ||
Number of Channels 4 | ||
Current Rating 10A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 95mm | ||
Width 32mm | ||
Depth 117.5mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-3, UL 2367, UL 61010-2-201 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Wago 4-channel electronic circuit breaker features adjustable nominal current from 1 to 10 A, with a sealable selector switch for each channel. It offers a switch-on capacity of over 50,000 μF per channel and time-delayed switching. Each channel includes an illuminated, three-colored button for easy switching and diagnostics. Remote input allows resetting or switching channels on/off.
Fire load 2.444 MJ
Weight 152.2 g
Related links
- WAGO 1 to 10 A 787 Electronic Circuit Breaker 10A 24V DIN Rail
- WAGO 787 Electronic Circuit Breaker 10A DIN Rail
- Murrelektronik Limited MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Phoenix Contact CBM CBM Electronic Circuit Breaker 10A 24V DIN Rail Type E
- Murrelektronik Limited Mico Pro MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited MICO MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Phoenix Contact CBMC Electronic Circuit Breaker 10A 24V DIN Rail Type E
- WAGO 787 Electronic Circuit Breaker 6A DIN Rail
