Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed

Subtotal (1 unit)*

$99,416.18

(exc. GST)

$109,357.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99,416.18

*price indicative

RS Stock No.:
262-840
Mfr. Part No.:
303653 IZM63N3-P50F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX

Product Type

Electronic Circuit Breaker

Series

IZM63

Current Rating

5000A

Mount Type

Fixed

Length

372mm

Width

882mm

Depth

372mm

Standards/Approvals

IEC

Non Compliant

The Eaton Moeller series IZMX/INX circuit breaker is engineered for robust performance, providing unparalleled protection and control in electrical systems. Its three-pole design and impressive amperage rating of up to 5000 A make it ideal for demanding applications where reliability is paramount. Constructed with advanced safety features, this circuit breaker ensures compliance with IEC standards, contributing to both operational safety and efficiency. The versatile installation methods, along with its compact dimensions, allow for seamless integration into various environments. Furthermore, its high degree of protection ratings ensure durability and performance under challenging conditions, making it a crucial component in any modern electrical system.

Advanced universal protection and power measurement capabilities

Flexible mounting options for versatile installation

Engineered for extreme ambient temperature resilience

Designed to meet and exceed international compliance standards

Robust mechanical specifications tailored for high-load applications

Enhanced protection ratings, ensuring safety and reliability

Comprehensive delivery programme with extensive technical resources

Easy access to installation videos for user convenience

Related links