RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 320mA 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-096
- Mfr. Part No.:
- 3RV2311-0DC10
- Brand:
- Siemens
Subtotal (1 unit)*
$375.88
(exc. GST)
$413.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-096
- Mfr. Part No.:
- 3RV2311-0DC10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 320mA | |
| Voltage | 20V | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 97mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | UL, UKCA, CE, CCC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 320mA | ||
Voltage 20V | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 97mm | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals UL, UKCA, CE, CCC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens robust circuit breaker is designed for starter combinations, integrating advanced technology with high operational reliability. Engineered to handle a rated current of 0.32 A, this device ensures superior performance under varying conditions, maintaining protection and efficiency. Its compact S00 size and innovative design allow seamless integration into existing systems. With a proven capacity for handling significant electrical loads, it provides essential safeguards, making it an ideal choice for both industrial and commercial applications. Tailored for demanding environments, this circuit breaker guarantees durability and dependable safety.
Compact design adapts to various setups
Integrated varistor offers surge protection
Wide operating temperature for harsh conditions
Long mechanical lifespan minimizes replacements
Auxiliary switch compatibility for greater functionality
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.32A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.8A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.63A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.16A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.25A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.4A 20V DIN Rail Type A
