RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type L
- RS Stock No.:
- 157-422
- Mfr. Part No.:
- 3VA2140-8KP32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,373.78
(exc. GST)
$4,811.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,373.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-422
- Mfr. Part No.:
- 3VA2140-8KP32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 25kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type L | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 40A | ||
Breaking Capacity 25kA | ||
Voltage 690V | ||
Tripping Characteristics Type L | ||
Length 86mm | ||
Terminal Type Front | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is engineered to provide exceptional line protection and reliable performance. The state of the art ETU850 overcurrent release features an LSI protection function and adjustable settings, ensuring optimal safety in various operational conditions. Designed with a robust insulation voltage of up to 800 V and a breaking capacity class L, it handles up to 150 kA at 415 V, making it perfect for demanding applications.
Compatible with external current transformers for neutral conductor protection
Designed for a wide operational temperature range, from 25 °C to 70 °C
Power loss efficiencies contribute to overall energy savings
Easy front terminal electrical connections for straightforward installation
Lightweight design facilitates easier handling and deployment
RS Better World
- RS Stock No. 0157407
- Mfr. Part No. 3VA2140-8HN32-0AA0
Each
$2,442.15
RS Better World
- RS Stock No. 0157403
- Mfr. Part No. 3VA2140-8HM36-0AA0
Each
$3,114.52
RS Better World
- RS Stock No. 0157208
- Mfr. Part No. 3VA2140-8HL32-0AA0
Each
$2,246.52
RS Better World
- RS Stock No. 0157205
- Mfr. Part No. 3VA2140-8HK36-0AA0
Each
$2,322.36
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type L











