RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type L

Subtotal (1 unit)*

$2,322.36

(exc. GST)

$2,554.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,322.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-205
Mfr. Part No.:
3VA2140-8HK36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

3

Current Rating

40A

Breaking Capacity

25kA

Voltage

690V

Tripping Characteristics

Type L

Terminal Type

Front

Length

86mm

Width

105mm

Depth

181mm

Standards/Approvals

CCC, EAC, RCM, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker represents cutting edge technology in electrical protection. Designed for line protection, it offers unyielding reliability across diverse operating conditions, ensuring both safety and efficiency in electrical systems. With features such as ETU340 overcurrent release and superior breaking capacities, users can expect optimal performance tailored to rigorous standards. Built for mechanical endurance and electrical durability, this product is ideal for both industrial and commercial applications, capable of withstanding high thermal loads and electrical stresses.

Built to withstand high mechanical and electrical endurance

Features an overload protection system that adapts to varying current levels

Constructed for seamless integration with existing electrical infrastructures

Environmentally conscious design reduces operational footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy