RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type L

Subtotal (1 unit)*

$3,885.46

(exc. GST)

$4,274.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,885.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-417
Mfr. Part No.:
3VA2140-8JQ32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

3

Current Rating

40A

Voltage

690V

Breaking Capacity

25kA

Tripping Characteristics

Type L

Terminal Type

Front

Length

86mm

Width

105mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is engineered for optimal electrical protection, combining reliability with advanced technology. Designed for line protection, it features an ETU560 overcurrent release with LSIG protection functions, providing comprehensive overload and short circuit safeguarding. With a mechanical service life rated at 25,000 cycles, it embodies durability and adaptability to meet modern electrical demands.

Compact dimensions facilitate easy integration into existing systems

Mechanically rated for extensive service life, ensuring longevity

Robust IP40 protection class suitable for diverse environments

Features ground fault monitoring for enhanced safety

Eco friendly design aligns with sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy