RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type L

Subtotal (1 unit)*

$3,720.33

(exc. GST)

$4,092.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,720.33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-413
Mfr. Part No.:
3VA2140-8JP32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

3

Current Rating

40A

Voltage

690V

Breaking Capacity

25kA

Tripping Characteristics

Type L

Terminal Type

Front

Length

86mm

Width

105mm

Depth

181mm

Standards/Approvals

VDE, CCC, CE, EAC, RCM, UKCA

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is designed to provide reliable line protection with sophisticated overcurrent release functionality. Featuring an advanced ETU550 electronic trip unit, it offers flexibility through adjustable settings, making it suitable for various applications. The device also includes effective overload and short circuit protection, ensuring dependable operation and compliance with the latest safety regulations. Combined with its environmental and energy efficient features, it demonstrates a commitment to sustainability.

Features an electronic trip unit for precise operation

Compact design for easy installation in confined spaces

Environmentally friendly with energy efficient features

Durable construction suitable for challenging conditions

Ensures compliance with international safety standards

IP40 protection class ensures reliability in harsh operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy