RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type L
- RS Stock No.:
- 157-400
- Mfr. Part No.:
- 3VA2140-8HL46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,922.82
(exc. GST)
$3,215.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,922.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-400
- Mfr. Part No.:
- 3VA2140-8HL46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 40A | |
| Breaking Capacity | 25kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type L | |
| Terminal Type | Front | |
| Length | 86mm | |
| Width | 140mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 40A | ||
Breaking Capacity 25kA | ||
Voltage 690V | ||
Tripping Characteristics Type L | ||
Terminal Type Front | ||
Length 86mm | ||
Width 140mm | ||
Depth 181mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker offers essential line protection with exceptional reliability and performance. Designed for medium voltage applications, it integrates cutting edge technology that ensures substantial operational safety and efficiency. The intelligent design facilitates easy upgrades and retrofitting, making it a versatile choice for various installation requirements. Its robust construction meets strict performance standards, providing peace of mind for users in demanding environments.
Compact dimensions optimise space in control panels
Wide range of adjustable parameters allows tailored settings
IP40 protection class ensures reliable operation in diverse conditions
Environmentally considerate design with a Siemens Eco Profile
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type M
- Draw Wires & Fish Tapes
