RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type L
- RS Stock No.:
- 156-625
- Mfr. Part No.:
- 3VA2440-8JP32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,702.78
(exc. GST)
$10,673.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,702.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 156-625
- Mfr. Part No.:
- 3VA2440-8JP32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 25kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type L | |
| Terminal Type | Front | |
| Length | 110mm | |
| Width | 138mm | |
| Depth | 248mm | |
| Standards/Approvals | CCC, UKCA, RCM, EAC, CE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 400A | ||
Breaking Capacity 25kA | ||
Voltage 690V | ||
Tripping Characteristics Type L | ||
Terminal Type Front | ||
Length 110mm | ||
Width 138mm | ||
Depth 248mm | ||
Standards/Approvals CCC, UKCA, RCM, EAC, CE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens molded case circuit breaker is engineered for ultimate reliability and performance in demanding electrical environments. Designed to provide efficient line protection, this device incorporates advanced features that ensure both short-circuit and overload protection.
Features a compact mechanical design for easy installation
Complies with international standards for reliable performance
Provides effective communication functionality for enhanced monitoring
Constructed with high-quality materials to ensure longevity
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type L
