Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type L
- RS Stock No.:
- 157-408
- Mfr. Part No.:
- 3VA2140-8HN36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,474.31
(exc. GST)
$2,721.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,474.31 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 157-408
- Mfr. Part No.:
- 3VA2140-8HN36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 40A | |
| Voltage | 690V | |
| Breaking Capacity | 25kA | |
| Tripping Characteristics | Type L | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | VDE, UKCA, RCM, EAC, CE, CCC | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 40A | ||
Voltage 690V | ||
Breaking Capacity 25kA | ||
Tripping Characteristics Type L | ||
Length 86mm | ||
Terminal Type Front | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals VDE, UKCA, RCM, EAC, CE, CCC | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker, designed for reliable line protection, combines robust performance with advanced overcurrent release functions. Engineered specifically for industrial applications, it features durable materials and precise engineering to ensure long service life. With its high breaking capacity, it addresses the critical need for effective overload and short circuit protection while maintaining operational efficiency. Its design facilitates easy integration into existing systems, making it a go to choice for professionals seeking reliability and performance under varying operational conditions.
Integrated overload protection ensures reliable operation
Durable mechanical design contributes to long lasting performance
Adaptable to various industrial needs, supporting multiple setup options
Compact dimensions allow for efficient use of space in control panels
Robust insulation voltage enhances safety and usability
Environmentally friendly with comprehensive compliance certifications
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40 A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40 A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63 A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25 A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250 A 690 V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630 A 690 V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500 A 690 V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160 A 690 V, 3 channels Type L
