Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 63 A 690V, 3 channels Type L
- RS Stock No.:
- 157-221
- Mfr. Part No.:
- 3VA2163-8HN36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,474.31
(exc. GST)
$2,721.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,474.31 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 157-221
- Mfr. Part No.:
- 3VA2163-8HN36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Breaking Capacity | 25kA | |
| Tripping Characteristics | Type L | |
| Length | 86mm | |
| Terminal Type | Front | |
| Depth | 181mm | |
| Standards/Approvals | RCM, EAC, CE, CCC, VDE, UKCA | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Breaking Capacity 25kA | ||
Tripping Characteristics Type L | ||
Length 86mm | ||
Terminal Type Front | ||
Depth 181mm | ||
Standards/Approvals RCM, EAC, CE, CCC, VDE, UKCA | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is designed for superior line protection, ensuring safety and reliability in electrical applications. Its advanced ETU350 overcurrent release guarantees effective performance under various operational conditions. This product features a high breaking capacity and is suitable for rigorous environments, making it ideal for both industrial and commercial use. With robust mechanical and electrical endurance ratings, it supports a long lifespan, reducing the frequency of replacements.
Facilitates easy installation with front terminal connections for main current circuits
Includes adjustable current settings for tailored protection configurations
Combines a compact size with a sleek profile, fitting seamlessly into control cabinet
Meets stringent environmental standards for durability in challenging conditions
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63 A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40 A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25 A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63 A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250 A 690 V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630 A 690 V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500 A 690 V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160 A 690 V, 3 channels Type L
