RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 200A 690V, 3 channels Type E

Subtotal (1 unit)*

$4,789.41

(exc. GST)

$5,268.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,789.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-306
Mfr. Part No.:
3VA2220-0MN32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

3

Current Rating

200A

Voltage

690V

Breaking Capacity

200kA

Tripping Characteristics

Type E

Terminal Type

Front

Length

86mm

Width

105mm

Depth

181mm

Standards/Approvals

EAC, CCC, CE, RCM, UKCA, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker revolutionises motor protection with its robust design. Ideal for a range of industrial applications it not only ensures compliance with IEC standards but also guarantees superior performance under various conditions. With a breaking capacity of up to 200 kA at 415 V, it is engineered to uphold electrical integrity while safeguarding your equipment. Whether operating at high or low temperatures, this product excels in efficiency and reliability, making it a crucial component in your electrical system. Its compact dimensions ensure easy installation while enhancing your system's overall footprint.

Features a mechanical service life rated for 25,000 operating cycles

Supports a wide operational current range to adapt to diverse applications

Delivers superior electrical endurance with a lifespan capable of enduring 12,000 cycles at rated voltage

Equipped with an adjustable trip class for tailored protection settings

Designed for easy access to electrical connections, simplifying installation and maintenance

Incorporates a sturdy grounding protection feature for added safety

Exhibits a protection class of IP40, ensuring durability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy