RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type E

Subtotal (1 unit)*

$3,300.84

(exc. GST)

$3,630.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,300.84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-128
Mfr. Part No.:
3VA2140-5MQ36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

3

Current Rating

40A

Voltage

690V

Breaking Capacity

55kA

Tripping Characteristics

Type E

Terminal Type

Front

Length

86mm

Width

105mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is designed for reliable motor protection, offering comprehensive performance tailored to industrial applications. Built to effectively handle up to 40 A of operational current, it features various protection functions, including overload and ground fault protection. Its robust design ensures resilience in demanding environments, maintaining operational efficiency under high electrical loads.

Provides overload and short circuit protection for enhanced safety

Equipped with a communication function for integration into smart systems

Offers phase failure detection to prevent equipment damage

Constructed to meet rigorous environmental standards for various climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy