RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type M

Subtotal (1 unit)*

$3,980.97

(exc. GST)

$4,379.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,980.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-287
Mfr. Part No.:
3VA2163-5JQ36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

3

Current Rating

63A

Voltage

690V

Breaking Capacity

55kA

Tripping Characteristics

Type M

Terminal Type

Front

Length

86mm

Width

105mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is designed to deliver reliable performance for line protection in various applications. Combining robust construction with intelligent overcurrent release features, the product excels in safeguarding electrical circuits from potential faults. The ETU560 overcurrent release ensures optimal load management through LSIG protection, while its extensive current handling capabilities support a seamless operation across different environmental conditions. Ideal for installations where safety and efficiency are paramount, it exemplifies innovation in electrical protection technology.

Compact dimensions allow for easy integration into existing panel designs

User friendly connections facilitate quick installation and maintenance

IP40 protection class provides reliable defence against dust and solid objects

Environmentally friendly with a Siemens Eco Profile, ensuring regulatory compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy