RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type M

Subtotal (1 unit)*

$5,153.16

(exc. GST)

$5,668.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,153.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-098
Mfr. Part No.:
3VA2116-5JQ36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

3

Current Rating

160A

Voltage

690V

Breaking Capacity

2.5kA

Tripping Characteristics

Type M

Terminal Type

Front

Length

86mm

Width

105mm

Depth

181mm

Standards/Approvals

VDE, CE, EAC, RCM, UKCA, CCC

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is engineered to deliver exceptional line protection with advanced overload and short circuit features. With an environmentally friendly design, it supports a range of adjustable parameters for different settings, accommodating the needs of various industrial applications. The device boasts a high mechanical and electrical endurance, making it a dependable solution for critical infrastructure. A breakthrough in circuit protection technology, this product combines intelligence and efficiency, allowing for easy integration into existing systems while meeting stringent safety standards.

Complies with international standards, ensuring reliability and safety

Possesses a robust mechanical life span, enhancing durability in high demand scenarios

Includes ground fault protection capabilities, adding an additional layer of safety

Compact design simplifies installation and integration into existing setups

Environmentally friendly profile highlights commitment to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy