RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type M

Subtotal (1 unit)*

$3,236.15

(exc. GST)

$3,559.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,236.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-283
Mfr. Part No.:
3VA2163-5JP36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

3

Current Rating

63A

Breaking Capacity

55kA

Voltage

690V

Tripping Characteristics

Type M

Terminal Type

Front

Length

86mm

Width

105mm

Depth

181mm

Standards/Approvals

VDE, CCC, CE, EAC, RCM, UKCA

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker represents the pinnacle of protection for electrical systems. Equipped with a state of the art ETU550 overcurrent release, it is designed to provide robust line protection with advanced short circuit and overload capabilities. Furthermore, its versatility allows for optional neutral conductor protection, enhancing its adaptability in diverse applications. The chosen design is not only functional but also aesthetically pleasing, demonstrating a commitment to quality and reliability.

Offers an excellent mechanical service life with up to 25,000 operating cycles

Enhanced switching capacity according to IEC 60947 standards

Allows for easy installation with front terminal connections

Complies with international safety standards and regulations

Features a compact design that fits effortlessly into various settings

Constructed with a robust casing suitable for a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy