RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type M

Subtotal (1 unit)*

$3,236.15

(exc. GST)

$3,559.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,236.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-263
Mfr. Part No.:
3VA2125-5JP36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

3

Current Rating

25A

Voltage

690V

Breaking Capacity

2.5kA

Tripping Characteristics

Type M

Terminal Type

Front

Length

86mm

Width

105mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker redefines reliability and performance in electrical protection. Designed for line protection, it features advanced overcurrent release technology and is ideal for both industrial and commercial applications. The device caters to various operational currents while offering flexible adjustable parameters for tailored performance.

Suitable for a broad range of environments with an operating temperature from 25 °C to 70 °C

Equipped with ground fault monitoring for increased safety

Compact dimensions allow for flexible installation options

Features upgradable components for future proofing your electrical system

IP40 protection class ensures reliable performance in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy