RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type L

Subtotal (1 unit)*

$2,319.52

(exc. GST)

$2,551.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,319.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-209
Mfr. Part No.:
3VA2140-8HL36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

3

Current Rating

40A

Breaking Capacity

25kA

Voltage

690V

Tripping Characteristics

Type L

Terminal Type

Front

Length

86mm

Width

105mm

Depth

181mm

Standards/Approvals

VDE, CCC, CE, EAC, RCM, UKCA

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker offers essential line protection with exceptional reliability and performance. Designed for medium voltage applications, it integrates cutting edge technology that ensures substantial operational safety and efficiency. The intelligent design facilitates easy upgrades and retrofitting, making it a versatile choice for various installation requirements. Its robust construction meets strict performance standards, providing peace of mind for users in demanding environments.

Compact dimensions optimise space in control panels

Wide range of adjustable parameters allows tailored settings

IP40 protection class ensures reliable operation in diverse conditions

Environmentally considerate design with a Siemens Eco Profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy