RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type L

Subtotal (1 unit)*

$5,308.70

(exc. GST)

$5,839.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,308.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-201
Mfr. Part No.:
3VA2125-8KQ42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

4

Current Rating

25A

Voltage

690V

Breaking Capacity

25kA

Tripping Characteristics

Type L

Terminal Type

Front

Length

86mm

Width

140mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker offers exceptional protection for electrical circuits, integrating cutting edge technology to ensure reliability and safety. It is equipped with a versatile ETU860 electronic release for overload and short circuit protection. Its three pole configuration makes it ideal for diverse applications within industrial settings, providing comprehensive line protection and ensuring enhanced operational efficiency. The device operates effectively across a wide temperature range and includes features for ground fault monitoring, making it an indispensable component for modern electrical installations.

Optimised for installation in a variety of challenging environments

User friendly interface for adjusting tripping parameters

Compatible with optional motor drives for remote operation

Compact design for efficient use of space in control panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy