RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type L

Subtotal (1 unit)*

$5,308.70

(exc. GST)

$5,839.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,308.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-051
Mfr. Part No.:
3VA2140-8KQ42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

4

Current Rating

40A

Voltage

690V

Breaking Capacity

25kA

Tripping Characteristics

Type L

Terminal Type

Front

Length

86mm

Width

140mm

Depth

181mm

Standards/Approvals

CE, EAC, UKCA, UR

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is expertly designed for robust line protection in critical electrical installations. The product utilises advanced ETU860 technology, ensuring reliable overload and short circuit protection with a comprehensive LSIG functionality. Its multiple adjustable parameters provide flexibility, allowing for tailored settings to meet specific operational requirements. Boasting superior electrical endurance and a compact design, this breaker is suited for both commercial and industrial applications, ensuring safety and efficiency.

Energy efficient with low power loss during operation

Mechanical lifespan of 25,000 cycles ensures longevity

Upgradable features for neutral conductors accommodate evolving needs

Highly rated for short circuit current breaking capacity

IP40 protection class guarantees reliability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy