RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type M
- RS Stock No.:
- 157-144
- Mfr. Part No.:
- 3VA2216-5MP32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,710.77
(exc. GST)
$4,081.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,710.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-144
- Mfr. Part No.:
- 3VA2216-5MP32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Breaking Capacity | 55kA | |
| Tripping Characteristics | Type M | |
| Terminal Type | Front | |
| Length | 86mm | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | VDE, UKCA, RCM, EAC, CE, CCC | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 160A | ||
Voltage 690V | ||
Breaking Capacity 55kA | ||
Tripping Characteristics Type M | ||
Terminal Type Front | ||
Length 86mm | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals VDE, UKCA, RCM, EAC, CE, CCC | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is designed for superior motor protection, offering unparalleled reliability and efficiency for your electrical system. Built to meet rigorous IEC standards, this product enhances operational safety with its advanced overcurrent protection features, including the ETU550M electronic trip unit. With a robust 160 A current rating and a variety of adjustable settings, it provides tailored protection for diverse industrial applications.
Compact design facilitates easy installation
High short circuit breaking capacity ensures safety
Reliable performance under varying operational conditions
Durable construction for long lasting reliability
Designed to meet stringent industry standards
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 200A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type N
