RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type M

Subtotal (1 unit)*

$5,175.27

(exc. GST)

$5,692.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,175.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-095
Mfr. Part No.:
3VA2116-5JP42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

4

Current Rating

160A

Voltage

690V

Breaking Capacity

2.5kA

Tripping Characteristics

Type M

Length

86mm

Terminal Type

Front

Width

140mm

Depth

181mm

Standards/Approvals

VDE, CCC, CE, EAC, RCM, UKCA

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker redefines reliability with its superior performance and unmatched versatility. Engineered for robust line protection, it boasts a breaking capacity class of M, enabling it to handle fault conditions with ease. This three pole circuit breaker is fitted with the advanced ETU550 electronic trip unit, offering comprehensive overload and short circuit protection.

Complies with IEC standards for enhanced safety and reliability

Advanced protection functions contribute to operational longevity

Highly efficient power loss performance enhances energy conservation

Robust mechanical and electrical endurance suited for frequent usage

Seamless integration with Siemens' smart technology solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy