RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 4 channels Type M

Subtotal (1 unit)*

$3,913.02

(exc. GST)

$4,304.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,913.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-073
Mfr. Part No.:
3VA2110-5JP42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

4

Current Rating

100A

Voltage

690V

Breaking Capacity

2.5kA

Tripping Characteristics

Type M

Terminal Type

Front

Length

86mm

Width

140mm

Depth

181mm

Standards/Approvals

CCC, RCM, UKCA, VDE, CE, EAC

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Circuit Breaker is designed to provide reliable line protection while ensuring optimal safety across electrical systems. With robust breaking capacities and sophisticated overload protections, it excels in maintaining operational integrity in demanding environments. The ETU550 electronic tripping unit facilitates advanced functionalities, making it suitable for a variety of applications.

Equipped with LSI protection functions for comprehensive security

Adapts to fluctuating temperatures with consistent operational performance

Facilitates ease of installation with front terminal connectors

Complies with international standards for enhanced safety assurance

Features a compact design for space efficient integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy