RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type L
- RS Stock No.:
- 157-060
- Mfr. Part No.:
- 3VA2163-8HL32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,194.37
(exc. GST)
$2,413.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,194.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-060
- Mfr. Part No.:
- 3VA2163-8HL32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 63A | |
| Voltage | 690V | |
| Breaking Capacity | 25kA | |
| Tripping Characteristics | Type L | |
| Terminal Type | Front | |
| Length | 86mm | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, EAC, RCM, UKCA, VDE, CE | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 63A | ||
Voltage 690V | ||
Breaking Capacity 25kA | ||
Tripping Characteristics Type L | ||
Terminal Type Front | ||
Length 86mm | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals CCC, EAC, RCM, UKCA, VDE, CE | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is designed to deliver robust line protection while ensuring safety in electrical installations. Engineered with advanced features, it boasts an impressive breaking capacity, making it suitable for demanding applications. The configuration of the product allows for flexibility in overload and short circuit protection, ensuring your systems run smoothly under varying conditions. It operates effectively within a wide temperature range, guaranteeing reliable performance even in challenging environments.
Designed for upgradable and retrofittable capabilities
Provides electrical endurance for uninterrupted operation
Compact design facilitates easy installation in various environments
Robust construction maximises durability and longevity
Environmentally conscious design reduces the ecological impact
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type M
