RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 3 channels Type C

Subtotal (1 unit)*

$10,204.89

(exc. GST)

$11,225.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,204.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-770
Mfr. Part No.:
3VA2463-7JQ32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA

Number of Channels

3

Current Rating

630A

Voltage

690V

Breaking Capacity

6kA

Tripping Characteristics

Type C

Terminal Type

Front

Length

110mm

Width

138mm

Depth

248mm

Standards/Approvals

CCC, EAC, RCM, VDE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens molded case circuit breaker is a high-performance device designed for optimal line protection in various industrial applications. This robust product ensures reliable operation under diverse conditions with a breaking capacity of up to 110 kA, making it suitable for significant electrical loads.

Complies with international safety standards to ensure reliable operation

Designed for easy integration in various electrical circuits and systems

Lightweight design aids in straightforward installation and maintenance

Backed by a reputable manufacturer known for innovation and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy