RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 3 channels Type C

Subtotal (1 unit)*

$9,781.47

(exc. GST)

$10,759.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,781.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
155-873
Mfr. Part No.:
3VA2450-7JQ32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA

Number of Channels

3

Current Rating

500A

Breaking Capacity

6kA

Voltage

690V

Tripping Characteristics

Type C

Terminal Type

Front

Length

110mm

Width

138mm

Depth

248mm

Standards/Approvals

VDE, RCM, EAC, CCC

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens molded case circuit breaker is designed to provide superior line protection with advanced features suitable for demanding environments. Engineered with the ETU560 overcurrent release and LSIG protection functions, it ensures the safety and reliability of your electrical systems.

Durable design is built to withstand extreme operating temperatures

IP40 protection class provides reliable operation in harsh environments

Support for extensive testing and certification for added assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy