RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 3 channels Type C

Subtotal (1 unit)*

$8,033.75

(exc. GST)

$8,837.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,033.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-765
Mfr. Part No.:
3VA2463-7HN32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA

Number of Channels

3

Current Rating

630A

Voltage

690V

Breaking Capacity

6kA

Tripping Characteristics

Type C

Terminal Type

Front

Length

110mm

Width

138mm

Depth

248mm

Standards/Approvals

CCC, EAC, RCM, VDE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens innovative molded case circuit breaker combines advanced technology with robust design to ensure reliable line protection. Engineered for high performance, it features a breaking capacity of 110 kA at 415 V, tailored for demanding industrial applications.

Suitable for diverse ambient temperature ranges for versatile deployment

Accessibility of optional motor drive for improved operational functionality

IP40 rated protection class ensures effective operation in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy