Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type M
- RS Stock No.:
- 156-743
- Mfr. Part No.:
- 3VA2340-5KQ32-0AF0
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 156-743
- Mfr. Part No.:
- 3VA2340-5KQ32-0AF0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA | |
| Number of Channels | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type M | |
| Terminal Type | Front | |
| Length | 110mm | |
| Width | 138mm | |
| Depth | 248mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA | ||
Number of Channels 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Voltage 690V | ||
Tripping Characteristics Type M | ||
Terminal Type Front | ||
Length 110mm | ||
Width 138mm | ||
Depth 248mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is designed to provide robust line protection and enhanced safety for electrical installations. Combining high performance with utilitarian design it offers a breaking capacity of up to 55 kA at 415 V, catering to demanding applications. Featuring a flexible overload protection system, an adjustable response time, and precise ground fault monitoring, it ensures operational reliability even under fluctuating conditions. Its compact dimensions and thoughtful engineering allow for easy integration within diverse electrical setups, while the high insulation voltage rating provides added security against electrical faults. Ideal for critical operations it embodies both innovation and reliability.
Compact design enhances installation versatility in tight spaces
Short circuit current making capacity supports high demand situations
Front terminal connectors allow for straightforward electrical connections
Eco friendly design aligns with sustainability practices
IP40 protection class offers reliable resistance against environmental factors
Manufactured to operate effectively in temperatures ranging from 25 °C to 70 °C
Related links
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type H
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type E
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type E
